
AOZ5116QI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ5116QI-01TR-ND - Tape & Reel (TR) 785-AOZ5116QI-01CT-ND - Cut Tape (CT) 785-AOZ5116QI-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5116QI-01 |
Description | 25V/55A 5X5 DRMOS INT PWR STAGE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 55A | |
Current - Peak Output | 120A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Supplier Device Package | 31-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 30,36320 Kč | 759,08 Kč |
| 100 | 27,12520 Kč | 2 712,52 Kč |
| 250 | 25,57976 Kč | 6 394,94 Kč |
| 500 | 24,73774 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,93416 Kč | 68 802,48 Kč |
| 6 000 | 22,47059 Kč | 134 823,54 Kč |
| 9 000 | 22,23859 Kč | 200 147,31 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |


