
AOZ18101DI-03 | |
---|---|
DigiKey Part Number | 785-AOZ18101DI-03TR-ND - Tape & Reel (TR) 785-AOZ18101DI-03CT-ND - Cut Tape (CT) 785-AOZ18101DI-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ18101DI-03 |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3.5V ~ 14V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,99000 Kč | 44,99 Kč |
10 | 28,82900 Kč | 288,29 Kč |
100 | 19,56150 Kč | 1 956,15 Kč |
500 | 15,59042 Kč | 7 795,21 Kč |
1 000 | 14,91511 Kč | 14 915,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 12,18555 Kč | 60 927,75 Kč |
Unit Price without VAT: | 44,99000 Kč |
---|---|
Unit Price with VAT: | 54,43790 Kč |