
AOZ15333DI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ15333DI-01TR-ND - Tape & Reel (TR) 785-AOZ15333DI-01CT-ND - Cut Tape (CT) 785-AOZ15333DI-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ15333DI-01 |
Description | 5V/3.5A SOURCE SWITCH AUTO-RETAR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AOZ15333DI-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,51594 Kč | 87 579,70 Kč |
| 10 000 | 17,18953 Kč | 171 895,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 25 | 23,84520 Kč | 596,13 Kč |
| 100 | 21,20800 Kč | 2 120,80 Kč |
| 250 | 19,95144 Kč | 4 987,86 Kč |
| 500 | 19,19386 Kč | 9 596,93 Kč |
| 1 000 | 19,08340 Kč | 19 083,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,14800 Kč | 578,70 Kč |
| 100 | 20,59060 Kč | 2 059,06 Kč |
| 250 | 19,37024 Kč | 4 842,56 Kč |
| 500 | 18,63488 Kč | 9 317,44 Kč |
| 1 000 | 18,02972 Kč | 18 029,72 Kč |
| 2 500 | 17,39088 Kč | 43 477,20 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

