
AOZ13929DI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ13929DI-01TR-ND - Tape & Reel (TR) 785-AOZ13929DI-01CT-ND - Cut Tape (CT) 785-AOZ13929DI-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ13929DI-01 |
Description | 23V/13.5M TYPE C SW W/TVS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 17-DFN (3.2x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 13.5mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 17-DFN (3.2x5.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 57,28300 Kč | 572,83 Kč |
| 100 | 40,17970 Kč | 4 017,97 Kč |
| 500 | 33,09074 Kč | 16 545,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,03493 Kč | 135 174,65 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |







