
AOZ1375DI | |
|---|---|
DigiKey Part Number | AOZ1375DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1375DI |
Description | IC PWR SWITCH N-CHAN 1:1 12DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 20V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.4V ~ 23V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 17.8mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,03667 Kč | 150 183,35 Kč |
| Unit Price without VAT: | 30,03667 Kč |
|---|---|
| Unit Price with VAT: | 36,34437 Kč |


