
AOTS21115C | |
|---|---|
DigiKey Part Number | 785-AOTS21115CTR-ND - Tape & Reel (TR) 785-AOTS21115CCT-ND - Cut Tape (CT) 785-AOTS21115CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTS21115C |
Description | MOSFET P-CH 20V 6.6A 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.6A (Ta) 2.5W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 930 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 6.6A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 100 | 6,85790 Kč | 685,79 Kč |
| 500 | 5,22766 Kč | 2 613,83 Kč |
| 1 000 | 4,70229 Kč | 4 702,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03393 Kč | 12 101,79 Kč |
| 6 000 | 3,69719 Kč | 22 183,14 Kč |
| 9 000 | 3,52563 Kč | 31 730,67 Kč |
| 15 000 | 3,33284 Kč | 49 992,60 Kč |
| 21 000 | 3,21870 Kč | 67 592,70 Kč |
| 30 000 | 3,10776 Kč | 93 232,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

