


AOTL66810 | |
|---|---|
DigiKey Part Number | 785-AOTL66810TR-ND - Tape & Reel (TR) 785-AOTL66810CT-ND - Cut Tape (CT) 785-AOTL66810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTL66810 |
Description | DESC: MOSFET N-CH 80V 65A TOLLA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 65A (Ta), 420A (Tc) 10W (Ta), 425W (Tc) Surface Mount TOLLA |
Datasheet | Datasheet |
EDA/CAD Models | AOTL66810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.25mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 245 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 10W (Ta), 425W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLLA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 113,78800 Kč | 1 137,88 Kč |
| 100 | 83,13530 Kč | 8 313,53 Kč |
| 500 | 80,54244 Kč | 40 271,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 65,80249 Kč | 131 604,98 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |


