
AOTF409 | |
|---|---|
DigiKey Part Number | AOTF409-ND |
Manufacturer | |
Manufacturer Product Number | AOTF409 |
Description | MOSFET P-CH 60V 5.4A/24A TO220FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5.4A (Ta), 24A (Tc) 2.16W (Ta), 43W (Tc) Through Hole TO-220FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2953 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.16W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,11593 Kč | 11 115,93 Kč |
| Unit Price without VAT: | 11,11593 Kč |
|---|---|
| Unit Price with VAT: | 13,45028 Kč |



