AOT292L is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Alpha & Omega Semiconductor Inc.
In Stock: 848
Unit Price: 99,04000 Kč
Datasheet

Similar


onsemi
In Stock: 18
Unit Price: 182,47000 Kč
Datasheet

Similar


onsemi
In Stock: 1 490
Unit Price: 51,81000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 972
Unit Price: 50,76667 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 052
Unit Price: 43,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 403
Unit Price: 57,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT292L

DigiKey Part Number
785-1636-5-ND
Manufacturer
Manufacturer Product Number
AOT292L
Description
MOSFET N-CH 100V 105A TO220
Customer Reference
Detailed Description
N-Channel 100 V 14.5A (Ta), 105A (Tc) 2.1W (Ta), 300W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
126 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6775 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00031,13243 Kč31 132,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,13243 Kč
Unit Price with VAT:37,67024 Kč