
AOSP32314 | |
|---|---|
DigiKey Part Number | 785-1794-2-ND - Tape & Reel (TR) 785-1794-1-ND - Cut Tape (CT) 785-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSP32314 |
Description | MOSFET N-CH 30V 14.5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14.5A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1420 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 14.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 100 | 10,37720 Kč | 1 037,72 Kč |
| 500 | 8,03720 Kč | 4 018,60 Kč |
| 1 000 | 7,28337 Kč | 7 283,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,32565 Kč | 18 976,95 Kč |
| 6 000 | 5,84339 Kč | 35 060,34 Kč |
| 9 000 | 5,59774 Kč | 50 379,66 Kč |
| 15 000 | 5,32176 Kč | 79 826,40 Kč |
| 21 000 | 5,15838 Kč | 108 325,98 Kč |
| 30 000 | 4,99963 Kč | 149 988,90 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

