P-Channel 30 V 7A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOSP21313C

DigiKey Part Number
785-AOSP21313CTR-ND - Tape & Reel (TR)
785-AOSP21313CCT-ND - Cut Tape (CT)
785-AOSP21313CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOSP21313C
Description
MOSFET P-CH 30V 7A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 7A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 15 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
32mOhm @ 7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1014,97400 Kč149,74 Kč
1009,80000 Kč980,00 Kč
5007,57430 Kč3 787,15 Kč
1 0006,85750 Kč6 857,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,94667 Kč17 840,01 Kč
6 0005,48816 Kč32 928,96 Kč
9 0005,25457 Kč47 291,13 Kč
15 0004,99210 Kč74 881,50 Kč
21 0004,83673 Kč101 571,33 Kč
30 0004,68571 Kč140 571,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč