
AOSN21319C | |
|---|---|
DigiKey Part Number | 785-AOSN21319CTR-ND - Tape & Reel (TR) 785-AOSN21319CCT-ND - Cut Tape (CT) 785-AOSN21319CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSN21319C |
Description | MOSFET P-CH 30V 2.6A SC70-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.6A (Ta) 1.1W (Ta) Surface Mount SC-70-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 320 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 2.6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 6,52410 Kč | 652,41 Kč |
| 500 | 4,96434 Kč | 2 482,17 Kč |
| 1 000 | 4,46124 Kč | 4 461,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,82150 Kč | 11 464,50 Kč |
| 6 000 | 3,49918 Kč | 20 995,08 Kč |
| 9 000 | 3,33495 Kč | 30 014,55 Kč |
| 15 000 | 3,15039 Kč | 47 255,85 Kč |
| 21 000 | 3,04110 Kč | 63 863,10 Kč |
| 30 000 | 2,93489 Kč | 88 046,70 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


