
AOSD32338C | |
|---|---|
DigiKey Part Number | 785-AOSD32338CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOSD32338C |
Description | MOSFET 2N-CH 30V 6A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Ta) 2W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54530 Kč | 10 635,90 Kč |
| 6 000 | 3,24202 Kč | 19 452,12 Kč |
| 9 000 | 3,08743 Kč | 27 786,87 Kč |
| 15 000 | 2,91374 Kč | 43 706,10 Kč |
| 21 000 | 2,81088 Kč | 59 028,48 Kč |
| 30 000 | 2,71091 Kč | 81 327,30 Kč |
| Unit Price without VAT: | 3,54530 Kč |
|---|---|
| Unit Price with VAT: | 4,28981 Kč |

