
AOSD21307 | |
|---|---|
DigiKey Part Number | 785-1834-2-ND - Tape & Reel (TR) 785-1834-1-ND - Cut Tape (CT) 785-1834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSD21307 |
Description | MOSFET 2P-CH 30V 9A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A (Ta) 2W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AOSD21307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta) | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1995pF @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 17,40800 Kč | 174,08 Kč |
| 100 | 11,50800 Kč | 1 150,80 Kč |
| 500 | 8,97278 Kč | 4 486,39 Kč |
| 1 000 | 8,15645 Kč | 8 156,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,11939 Kč | 21 358,17 Kč |
| 6 000 | 6,59732 Kč | 39 583,92 Kč |
| 9 000 | 6,33144 Kč | 56 982,96 Kč |
| 15 000 | 6,18344 Kč | 92 751,60 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |


