


AONS66923 | |
|---|---|
DigiKey Part Number | 785-1815-2-ND - Tape & Reel (TR) 785-1815-1-ND - Cut Tape (CT) 785-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66923 |
Description | MOSFET N-CH 100V 15A/47A 8DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Ta), 47A (Tc) 5W (Ta), 48W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AONS66923 Models |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1725 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.8mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 100 | 21,38650 Kč | 2 138,65 Kč |
| 500 | 17,05374 Kč | 8 526,87 Kč |
| 1 000 | 15,66073 Kč | 15 660,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,89249 Kč | 41 677,47 Kč |
| 6 000 | 13,00294 Kč | 78 017,64 Kč |
| 9 000 | 12,55008 Kč | 112 950,72 Kč |
| 15 000 | 12,49381 Kč | 187 407,15 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |




