


AONS66916 | |
|---|---|
DigiKey Part Number | 785-AONS66916TR-ND - Tape & Reel (TR) 785-AONS66916CT-ND - Cut Tape (CT) 785-AONS66916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66916 |
Description | N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 215W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5325 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 215W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,69000 Kč | 92,69 Kč |
| 10 | 61,24000 Kč | 612,40 Kč |
| 100 | 43,32220 Kč | 4 332,22 Kč |
| 500 | 39,93278 Kč | 19 966,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,62499 Kč | 97 874,97 Kč |
| Unit Price without VAT: | 92,69000 Kč |
|---|---|
| Unit Price with VAT: | 112,15490 Kč |


