8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
8-DFN Top

AONS66615

DigiKey Part Number
785-AONS66615TR-ND - Tape & Reel (TR)
785-AONS66615CT-ND - Cut Tape (CT)
785-AONS66615DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONS66615
Description
N
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 31A (Ta), 85A (Tc) 6.2W (Ta), 78W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2710 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
6.2W (Ta), 78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
1022,12400 Kč221,24 Kč
10014,78760 Kč1 478,76 Kč
50011,64654 Kč5 823,27 Kč
1 00010,63593 Kč10 635,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,35230 Kč28 056,90 Kč
6 0008,70639 Kč52 238,34 Kč
9 0008,52525 Kč76 727,25 Kč
Manufacturers Standard Package
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč