N-Channel 150 V 13A (Ta), 56A (Tc) 6.2W (Ta), 119W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 13A (Ta), 56A (Tc) 6.2W (Ta), 119W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AONS66524

DigiKey Part Number
785-AONS66524TR-ND - Tape & Reel (TR)
785-AONS66524CT-ND - Cut Tape (CT)
785-AONS66524DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONS66524
Description
N
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 13A (Ta), 56A (Tc) 6.2W (Ta), 119W (Tc) Surface Mount 8-DFN (5x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1780 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
6.2W (Ta), 119W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1037,25000 Kč372,50 Kč
10025,51680 Kč2 551,68 Kč
50020,49698 Kč10 248,49 Kč
1 00019,08340 Kč19 083,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,83543 Kč50 506,29 Kč
6 00015,80544 Kč94 832,64 Kč
9 00015,59102 Kč140 319,18 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč