


AONS66407 | |
---|---|
DigiKey Part Number | 785-AONS66407TR-ND - Tape & Reel (TR) 785-AONS66407CT-ND - Cut Tape (CT) 785-AONS66407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66407 |
Description | N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 69A (Ta), 310A (Tc) 7.3W (Ta), 215W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.85mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 162 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9030 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.3W (Ta), 215W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,95000 Kč | 63,95 Kč |
10 | 41,49300 Kč | 414,93 Kč |
100 | 28,71620 Kč | 2 871,62 Kč |
500 | 24,09364 Kč | 12 046,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 19,68435 Kč | 59 053,05 Kč |
Unit Price without VAT: | 63,95000 Kč |
---|---|
Unit Price with VAT: | 77,37950 Kč |