N-Channel 60 V 39A (Ta), 100A (Tc) 7.5W (Ta), 142W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 39A (Ta), 100A (Tc) 7.5W (Ta), 142W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AONS62614T

DigiKey Part Number
785-AONS62614TTR-ND - Tape & Reel (TR)
785-AONS62614TCT-ND - Cut Tape (CT)
785-AONS62614TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONS62614T
Description
MOSFET N-CH 60V 39A/100A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 39A (Ta), 100A (Tc) 7.5W (Ta), 142W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3660 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
7.5W (Ta), 142W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1049,13500 Kč491,35 Kč
10034,18260 Kč3 418,26 Kč
50027,79212 Kč13 896,06 Kč
1 00027,43641 Kč27 436,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,13427 Kč69 402,81 Kč
6 00022,41537 Kč134 492,22 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč