


AONS36302 | |
|---|---|
DigiKey Part Number | 785-AONS36302TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS36302 |
Description | MOSFET N-CH 30V 146A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 146A 57W (Tc) Surface Mount 8-DFN (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3860 pF @ 15 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,50670 Kč | 31 520,10 Kč |
| 6 000 | 9,78934 Kč | 58 736,04 Kč |
| 9 000 | 9,42404 Kč | 84 816,36 Kč |
| 15 000 | 9,02914 Kč | 135 437,10 Kč |
| Unit Price without VAT: | 10,50670 Kč |
|---|---|
| Unit Price with VAT: | 12,71311 Kč |




