N-Channel 30 V 50A (Tc) 56W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AONR32318

DigiKey Part Number
785-AONR32318TR-ND - Tape & Reel (TR)
785-AONR32318CT-ND - Cut Tape (CT)
785-AONR32318DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONR32318
Description
N
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 50A (Tc) 56W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6360 pF @ 15 V
FET Type
Power Dissipation (Max)
56W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN-EP (3.3x3.3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.2mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1020,93500 Kč209,35 Kč
10013,92380 Kč1 392,38 Kč
50010,90972 Kč5 454,86 Kč
1 0009,93961 Kč9 939,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,70801 Kč26 124,03 Kč
6 0008,08812 Kč48 528,72 Kč
9 0007,77239 Kč69 951,51 Kč
15 0007,41777 Kč111 266,55 Kč
21 0007,24431 Kč152 130,51 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč