
AONR26309A | |
|---|---|
DigiKey Part Number | 785-AONR26309ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONR26309A |
Description | MOSFET N/P-CH 30V 6.5A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A (Ta), 14A (Tc), 5.7A (Ta), 21A (Tc) 1.5W (Ta), 7W (Tc), 1.5W (Ta), 20.8W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel, Common Drain (Complementary) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A (Ta), 14A (Tc), 5.7A (Ta), 21A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6.5A, 10V, 32mOhm @ 5.7A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA, 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 15V, 1100pF @ 15V | |
Power - Max | 1.5W (Ta), 7W (Tc), 1.5W (Ta), 20.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,70968 Kč | 23 548,40 Kč |
| 10 000 | 4,35696 Kč | 43 569,60 Kč |
| 15 000 | 4,17731 Kč | 62 659,65 Kč |
| 25 000 | 3,97548 Kč | 99 387,00 Kč |
| 35 000 | 3,85599 Kč | 134 959,65 Kč |
| 50 000 | 3,75339 Kč | 187 669,50 Kč |
| Unit Price without VAT: | 4,70968 Kč |
|---|---|
| Unit Price with VAT: | 5,69871 Kč |

