
AONR21305C | |
|---|---|
DigiKey Part Number | 785-AONR21305CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONR21305C |
Description | MOSFET P-CH 30V 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,20903 Kč | 31 045,15 Kč |
| 10 000 | 5,77736 Kč | 57 773,60 Kč |
| 15 000 | 5,63088 Kč | 84 463,20 Kč |
| Unit Price without VAT: | 6,20903 Kč |
|---|---|
| Unit Price with VAT: | 7,51293 Kč |




