
AON7418 | |
|---|---|
DigiKey Part Number | 785-1308-2-ND - Tape & Reel (TR) 785-1308-1-ND - Cut Tape (CT) 785-1308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7418 |
Description | MOSFET N-CH 30V 46A/50A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 46A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | AON7418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2994 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 100 | 16,77110 Kč | 1 677,11 Kč |
| 500 | 13,24092 Kč | 6 620,46 Kč |
| 1 000 | 12,10535 Kč | 12 105,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,66334 Kč | 31 990,02 Kč |
| 6 000 | 9,93772 Kč | 59 626,32 Kč |
| 9 000 | 9,56821 Kč | 86 113,89 Kč |
| 15 000 | 9,18663 Kč | 137 799,45 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


