


AON6294 | |
|---|---|
DigiKey Part Number | 785-1667-2-ND - Tape & Reel (TR) 785-1667-1-ND - Cut Tape (CT) 785-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6294 |
Description | MOSFET N-CH 100V 17A/52A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Ta), 52A (Tc) 6.2W (Ta), 57W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2265 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 31,91200 Kč | 319,12 Kč |
| 100 | 21,75940 Kč | 2 175,94 Kč |
| 500 | 17,41130 Kč | 8 705,65 Kč |
| 1 000 | 17,00503 Kč | 17 005,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,89300 Kč | 41 679,00 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |











