
AON3414 | |
|---|---|
DigiKey Part Number | 785-1725-2-ND - Tape & Reel (TR) 785-1725-1-ND - Cut Tape (CT) 785-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON3414 |
Description | MOSFET N-CH 30V 10.5A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.5A (Ta) 3.1W (Ta) Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AON3414 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 690 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4414P_R2_00001 | Panjit International Inc. | 3 271 | 3757-PJQ4414P_R2_00001CT-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,38400 Kč | 83,84 Kč |
| 100 | 5,35360 Kč | 535,36 Kč |
| 500 | 4,04554 Kč | 2 022,77 Kč |
| 1 000 | 3,62364 Kč | 3 623,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08661 Kč | 9 259,83 Kč |
| 6 000 | 2,81598 Kč | 16 895,88 Kč |
| 9 000 | 2,67805 Kč | 24 102,45 Kč |
| 15 000 | 2,52304 Kč | 37 845,60 Kč |
| 21 000 | 2,43123 Kč | 51 055,83 Kč |
| 30 000 | 2,34200 Kč | 70 260,00 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |


