AOK40N30L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 326,09900 Kč
Datasheet

Similar


Microchip Technology
In Stock: 149
Unit Price: 287,88000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 72
Unit Price: 233,29000 Kč
Datasheet

Similar


IXYS
In Stock: 301
Unit Price: 311,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 970
Unit Price: 89,87000 Kč
Datasheet
N-Channel 300 V 40A (Tc) 357W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK40N30L

DigiKey Part Number
785-1447-5-ND
Manufacturer
Manufacturer Product Number
AOK40N30L
Description
MOSFET N-CH 300V 40A TO247
Customer Reference
Detailed Description
N-Channel 300 V 40A (Tc) 357W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
85mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
357W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes