8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOE6932

DigiKey Part Number
785-AOE6932TR-ND - Tape & Reel (TR)
785-AOE6932CT-ND - Cut Tape (CT)
785-AOE6932DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOE6932
Description
MOSFET 2N-CH 30V 55A 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 55A (Tc), 85A (Tc) 24W, 52W Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AOE6932 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
55A (Tc), 85A (Tc)
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V, 1.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA, 1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 4.5V, 50nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1150pF @ 15V, 4180pF @ 15V
Power - Max
24W, 52W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,78000 Kč49,78 Kč
1031,95300 Kč319,53 Kč
10021,79230 Kč2 179,23 Kč
50017,44554 Kč8 722,77 Kč
1 00017,08227 Kč17 082,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,27473 Kč42 824,19 Kč
6 00013,95610 Kč83 736,60 Kč
Manufacturers Standard Package
Unit Price without VAT:49,78000 Kč
Unit Price with VAT:60,23380 Kč