
AOD7S60 | |
|---|---|
DigiKey Part Number | 785-1266-2-ND - Tape & Reel (TR) 785-1266-1-ND - Cut Tape (CT) 785-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD7S60 |
Description | MOSFET N-CH 600V 7A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 372 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 100 | 25,51680 Kč | 2 551,68 Kč |
| 500 | 20,49698 Kč | 10 248,49 Kč |
| 1 000 | 19,08340 Kč | 19 083,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,13756 Kč | 42 843,90 Kč |
| 5 000 | 16,05923 Kč | 80 296,15 Kč |
| 7 500 | 15,59101 Kč | 116 932,58 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

