
AOD66923 | |
|---|---|
DigiKey Part Number | 785-1813-2-ND - Tape & Reel (TR) 785-1813-1-ND - Cut Tape (CT) 785-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD66923 |
Description | MOSFET N-CH 100V 16.5A/58A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16.5A (Ta), 58A (Tc) 6.2W (Ta), 73W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOD66923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1725 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 73W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,28200 Kč | 252,82 Kč |
| 100 | 16,96010 Kč | 1 696,01 Kč |
| 500 | 13,39546 Kč | 6 697,73 Kč |
| 1 000 | 12,24918 Kč | 12 249,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,00833 Kč | 27 520,83 Kč |
| 5 000 | 10,24169 Kč | 51 208,45 Kč |
| 7 500 | 9,85123 Kč | 73 884,22 Kč |
| 12 500 | 9,41261 Kč | 117 657,63 Kč |
| 17 500 | 9,31786 Kč | 163 062,55 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


