N-Channel 40 V 20A (Tc) 2.5W (Ta), 37W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD454A

DigiKey Part Number
785-1223-2-ND - Tape & Reel (TR)
785-1223-1-ND - Cut Tape (CT)
785-1223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD454A
Description
MOSFET N-CH 40V 20A TO252
Customer Reference
Detailed Description
N-Channel 40 V 20A (Tc) 2.5W (Ta), 37W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
AOD454A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
30mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 37W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 775
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1014,76200 Kč147,62 Kč
1009,65070 Kč965,07 Kč
5007,45304 Kč3 726,52 Kč
1 0006,74519 Kč6 745,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,97830 Kč14 945,75 Kč
5 0005,50416 Kč27 520,80 Kč
7 5005,26260 Kč39 469,50 Kč
12 5004,99124 Kč62 390,50 Kč
17 5004,83055 Kč84 534,62 Kč
25 0004,67439 Kč116 859,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč