
AOD3N80 | |
|---|---|
DigiKey Part Number | 785-1620-2-ND - Tape & Reel (TR) 785-1620-1-ND - Cut Tape (CT) 785-1620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD3N80 |
Description | MOSFET N-CH 800V 2.8A TO252 |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.8A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.8Ohm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFRC20TRPBF | Vishay Siliconix | 0 | IRFRC20PBFCT-ND | 36,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 31,20000 Kč | 312,00 Kč |
| 100 | 21,17040 Kč | 2 117,04 Kč |
| 500 | 16,87920 Kč | 8 439,60 Kč |
| 1 000 | 15,49939 Kč | 15 499,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,00639 Kč | 35 015,97 Kč |
| 5 000 | 13,08416 Kč | 65 420,80 Kč |
| 7 500 | 12,61449 Kč | 94 608,68 Kč |
| 12 500 | 12,35688 Kč | 154 461,00 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |

