TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD3N80

DigiKey Part Number
785-1620-2-ND - Tape & Reel (TR)
785-1620-1-ND - Cut Tape (CT)
785-1620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD3N80
Description
MOSFET N-CH 800V 2.8A TO252
Customer Reference
Detailed Description
N-Channel 800 V 2.8A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.8Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,49000 Kč42,49 Kč
1027,10000 Kč271,00 Kč
10018,32420 Kč1 832,42 Kč
50014,56558 Kč7 282,79 Kč
1 00013,73593 Kč13 735,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,04799 Kč30 119,98 Kč
5 00011,23974 Kč56 198,70 Kč
7 50011,22215 Kč84 166,12 Kč
Manufacturers Standard Package
Unit Price without VAT:42,49000 Kč
Unit Price with VAT:51,41290 Kč