
AOD2N60A | |
|---|---|
DigiKey Part Number | 785-1663-2-ND - Tape & Reel (TR) 785-1663-1-ND - Cut Tape (CT) 785-1663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD2N60A |
Description | MOSFET N-CH 600V 2A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 57W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 295 pF @ 25 V |
FET Type | Power Dissipation (Max) 57W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.7Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHFRC20TR-GE3 | Vishay Siliconix | 1 326 | 742-SIHFRC20TR-GE3CT-ND | 1,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 15,76700 Kč | 157,67 Kč |
| 100 | 10,34850 Kč | 1 034,85 Kč |
| 500 | 8,01686 Kč | 4 008,43 Kč |
| 1 000 | 7,26522 Kč | 7 265,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,45144 Kč | 16 128,60 Kč |
| 5 000 | 5,94841 Kč | 29 742,05 Kč |
| 7 500 | 5,69211 Kč | 42 690,82 Kč |
| 12 500 | 5,40419 Kč | 67 552,38 Kč |
| 17 500 | 5,23373 Kč | 91 590,28 Kč |
| 25 000 | 5,06805 Kč | 126 701,25 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |

