6 AlphaDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC3860C

DigiKey Part Number
785-AOC3860CTR-ND - Tape & Reel (TR)
785-AOC3860CCT-ND - Cut Tape (CT)
785-AOC3860CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOC3860C
Description
MOSFET 2N-CH 12V 25A 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 25A (Ta) 3.1W (Ta) Surface Mount 6-AlphaDFN (3.05x1.77)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
25A (Ta)
Rds On (Max) @ Id, Vgs
3.5mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-AlphaDFN (3.05x1.77)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,12000 Kč33,12 Kč
1020,91300 Kč209,13 Kč
10013,95610 Kč1 395,61 Kč
50010,97074 Kč5 485,37 Kč
1 00010,00965 Kč10 009,65 Kč
2 0009,72032 Kč19 440,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0007,95034 Kč63 602,72 Kč
16 0007,94144 Kč127 063,04 Kč
Manufacturers Standard Package
Unit Price without VAT:33,12000 Kč
Unit Price with VAT:40,07520 Kč