Similar
Similar

AOB42S60L | |
|---|---|
DigiKey Part Number | AOB42S60L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB42S60L |
Description | MOSFET N-CH 600V 37A TO263 |
Customer Reference | |
Detailed Description | N-Channel 600 V 37A (Tc) 417W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 109mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2154 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 417W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 64,78591 Kč | 51 828,73 Kč |
| 1 600 | 63,17773 Kč | 101 084,37 Kč |
| Unit Price without VAT: | 64,78591 Kč |
|---|---|
| Unit Price with VAT: | 78,39095 Kč |



