N-Channel 650 V 25A (Tc) 357W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB25S65L

DigiKey Part Number
785-1539-2-ND - Tape & Reel (TR)
785-1539-1-ND - Cut Tape (CT)
785-1539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB25S65L
Description
MOSFET N-CH 650V 25A TO263
Customer Reference
Detailed Description
N-Channel 650 V 25A (Tc) 357W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26.4 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1278 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
357W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,57000 Kč103,57 Kč
1068,64400 Kč686,44 Kč
10048,86550 Kč4 886,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80038,53729 Kč30 829,83 Kč
1 60037,67950 Kč60 287,20 Kč
Manufacturers Standard Package
Unit Price without VAT:103,57000 Kč
Unit Price with VAT:125,31970 Kč