AO4892 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 15 107
Unit Price: 84,62000 Kč
Datasheet
Mosfet Array 100V 4A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4892

DigiKey Part Number
AO4892-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4892
Description
MOSFET 2N-CH 100V 4A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 4A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
4A
Rds On (Max) @ Id, Vgs
68mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
415pF @ 50V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,14723 Kč18 441,69 Kč
6 0006,02853 Kč36 171,18 Kč
Manufacturers Standard Package
Unit Price without VAT:6,14723 Kč
Unit Price with VAT:7,43815 Kč