
AO4803A | |
|---|---|
DigiKey Part Number | 785-1054-2-ND - Tape & Reel (TR) 785-1054-1-ND - Cut Tape (CT) 785-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4803A |
Description | MOSFET 2P-CH 30V 5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4803A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 100 | 10,71530 Kč | 1 071,53 Kč |
| 500 | 8,30932 Kč | 4 154,66 Kč |
| 1 000 | 7,53408 Kč | 7 534,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,54963 Kč | 19 648,89 Kč |
| 6 000 | 6,05397 Kč | 36 323,82 Kč |
| 9 000 | 5,80147 Kč | 52 213,23 Kč |
| 15 000 | 5,51777 Kč | 82 766,55 Kč |
| 21 000 | 5,34983 Kč | 112 346,43 Kč |
| 30 000 | 5,18668 Kč | 155 600,40 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



