Similar

AO4800 | |
|---|---|
DigiKey Part Number | AO4800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4800 |
Description | MOSFET 2N-CH 30V 6.9A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.9A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.9A | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 6.9A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 630pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63062 Kč | 13 891,86 Kč |
| 6 000 | 4,25448 Kč | 25 526,88 Kč |
| 9 000 | 4,06279 Kč | 36 565,11 Kč |
| 15 000 | 3,84744 Kč | 57 711,60 Kč |
| 21 000 | 3,71993 Kč | 78 118,53 Kč |
| 30 000 | 3,59600 Kč | 107 880,00 Kč |
| Unit Price without VAT: | 4,63062 Kč |
|---|---|
| Unit Price with VAT: | 5,60305 Kč |


