
AO4616 | |
|---|---|
DigiKey Part Number | 785-1043-2-ND - Tape & Reel (TR) 785-1043-1-ND - Cut Tape (CT) 785-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4616 |
Description | MOSFET N/P-CH 30V 8A/7A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A, 7A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4616 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 888pF @ 15V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8A, 7A | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 100 | 13,16990 Kč | 1 316,99 Kč |
| 500 | 10,29616 Kč | 5 148,08 Kč |
| 1 000 | 9,37141 Kč | 9 371,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,19664 Kč | 24 589,92 Kč |
| 6 000 | 7,60544 Kč | 45 632,64 Kč |
| 9 000 | 7,30425 Kč | 65 738,25 Kč |
| 15 000 | 6,96600 Kč | 104 490,00 Kč |
| 21 000 | 6,76574 Kč | 142 080,54 Kč |
| 30 000 | 6,74561 Kč | 202 368,30 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

