
AO4606 | |
|---|---|
DigiKey Part Number | 785-AO4606TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4606 |
Description | MOSFET N/P-CH 30V 6A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Ta), 6.5A (Ta) 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta), 6.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V, 28mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6nC @ 10V, 16nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 15V, 760pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24433 Kč | 12 732,99 Kč |
| 6 000 | 3,89359 Kč | 23 361,54 Kč |
| 9 000 | 3,71485 Kč | 33 433,65 Kč |
| 15 000 | 3,51402 Kč | 52 710,30 Kč |
| 21 000 | 3,39511 Kč | 71 297,31 Kč |
| 30 000 | 3,27954 Kč | 98 386,20 Kč |
| Unit Price without VAT: | 4,24433 Kč |
|---|---|
| Unit Price with VAT: | 5,13564 Kč |


