
AO4402G | |
|---|---|
DigiKey Part Number | 785-AO4402GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4402G |
Description | MOSFET N-CH 20V 20A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 20A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,81964 Kč | 32 458,92 Kč |
| 6 000 | 10,08580 Kč | 60 514,80 Kč |
| 9 000 | 9,71211 Kč | 87 408,99 Kč |
| 15 000 | 9,34411 Kč | 140 161,65 Kč |
| Unit Price without VAT: | 10,81964 Kč |
|---|---|
| Unit Price with VAT: | 13,09176 Kč |


