N-Channel 55 V 2.1A (Ta) 1.25W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3422

DigiKey Part Number
785-1015-2-ND - Tape & Reel (TR)
785-1015-1-ND - Cut Tape (CT)
785-1015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3422
Description
MOSFET N-CH 55V 2.1A SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 2.1A (Ta) 1.25W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AO3422 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
160mOhm @ 2.1A, 4.5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
107,97900 Kč79,79 Kč
1005,08360 Kč508,36 Kč
5003,83340 Kč1 916,70 Kč
1 0003,43002 Kč3 430,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91669 Kč8 750,07 Kč
6 0002,65800 Kč15 948,00 Kč
9 0002,52613 Kč22 735,17 Kč
15 0002,37793 Kč35 668,95 Kč
21 0002,29014 Kč48 092,94 Kč
30 0002,20484 Kč66 145,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč