P-Channel 30 V 2.6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3409

DigiKey Part Number
785-1007-2-ND - Tape & Reel (TR)
785-1007-1-ND - Cut Tape (CT)
785-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3409
Description
MOSFET P-CH 30V 2.6A SOT23-3L
Customer Reference
Detailed Description
P-Channel 30 V 2.6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
130mOhm @ 2.6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 666
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,30500 Kč53,05 Kč
1003,33850 Kč333,85 Kč
5002,48812 Kč1 244,06 Kč
1 0002,21299 Kč2 212,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86278 Kč5 588,34 Kč
6 0001,68611 Kč10 116,66 Kč
9 0001,59606 Kč14 364,54 Kč
15 0001,49479 Kč22 421,85 Kč
21 0001,43480 Kč30 130,80 Kč
30 0001,37649 Kč41 294,70 Kč
75 0001,24851 Kč93 638,25 Kč
150 0001,21038 Kč181 557,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč