SWT-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWT-0001
SWT-0001

SWT-0001

DigiKey Part Number
3028-SWT-0001-ND
Manufacturer
Manufacturer Product Number
SWT-0001
Description
EVAL BOARD FOR TPS62160
Customer Reference
Detailed Description
TPS62160 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpenglow Industries
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
6W
Voltage - Output
1.8V ~ 6V
Current - Output
1A
Voltage - Input
3V ~ 17V
Regulator Topology
Buck
Frequency - Switching
2.25MHz
Contents
Board(s)
Utilized IC / Part
TPS62160
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Alpenglow Industries
A separate 526,04 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1630,45000 Kč630,45 Kč
Unit Price without VAT:630,45000 Kč
Unit Price with VAT:762,84450 Kč