


RUL-0002 | |
|---|---|
DigiKey Part Number | 3028-RUL-0002-ND |
Manufacturer | |
Manufacturer Product Number | RUL-0002 |
Description | SOD & PASSIVES PCB RULER, 6" |
Customer Reference | |
Detailed Description | Ruler Printed Circuit Boards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpenglow Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Ruler | |
For Use With/Related Products | Printed Circuit Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |








