


IVT-0001 | |
|---|---|
DigiKey Part Number | 3028-IVT-0001-ND |
Manufacturer | |
Manufacturer Product Number | IVT-0001 |
Description | I VOTED BLINKY BADGE SOLDER KIT |
Customer Reference | |
Detailed Description | Through Hole Practice Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpenglow Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Solder | |
Main Purpose | Through Hole Practice | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,60000 Kč | 272,60 Kč |
| Unit Price without VAT: | 272,60000 Kč |
|---|---|
| Unit Price with VAT: | 329,84600 Kč |

