BRB-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BRB-0001
BRB-0001
BRB-0001

BRB-0001

DigiKey Part Number
3028-BRB-0001-ND
Manufacturer
Manufacturer Product Number
BRB-0001
Description
BIG RED ARCADE BUTTON KIT, 60MM
Customer Reference
Detailed Description
Arcade Game Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpenglow Industries
Series
Packaging
Bulk
Part Status
Active
Kit Type
-
Main Purpose
Arcade Game Kit
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Alpenglow Industries
A separate 520,54 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,26000 Kč207,26 Kč
Unit Price without VAT:207,26000 Kč
Unit Price with VAT:250,78460 Kč